The XF00139A-32S is a quad port transformer with a 1:1 turns ratio, featuring a maximum DCR of 0.45 on both the primary and secondary sides. It is designed to operate within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The transformer has 32 terminals and is constructed with a gull wing lead style. It is rated for 1500Vrms high potential and is compliant with various telecom transformer standards.
Xfmrs XF00139A-32S technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.45Ohm |
| Maximum DCR Secondary Side | 0.45Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00139A-32S to view detailed technical specifications.
No datasheet is available for this part.