Xfmrs XF0013A-CMC6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 5.46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XF0013A-CMC6 to view detailed technical specifications.
No datasheet is available for this part.