The XF0013B13D is a T1/E1 transformer with a 2:1 turns ratio, suitable for high-voltage applications. It has a maximum DCR of 0.9 ohms on the primary side and 1.3 ohms on the secondary side. The transformer is designed for surface mount and features gull wing leads. It operates reliably within the temperature range of -40°C to 85°C.
Xfmrs XF0013B13D technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 2(1.414CT:1CT) |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 1.3Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B13D to view detailed technical specifications.
No datasheet is available for this part.