This T1/CEPT/DS3 surface mount transformer features a turns ratio of 1CS:1/2CT:1 and maximum DCRs of 0.35 ohms on the primary side and 0.7 ohms on the secondary side. It has a high potential of 1875VAC and is designed for surface mount applications with gull wing leads. Operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF0013B15B technical specifications.
| Transformer Type | T1/CEPT/DS3 Surface Mount Transformer |
| Turns Ratio | 1CS:1/2CT:1 |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B15B to view detailed technical specifications.
No datasheet is available for this part.