This T1/CEPT/DS3 surface mount transformer features a 1:1/1:2 turns ratio and maximum DCR of 0.7 ohms on both primary and secondary sides. It is designed for high-potential applications up to 1500VAC. The transformer is surface mountable with gull wing leads and has 16 terminals. Operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF0013B15E technical specifications.
| Transformer Type | T1/CEPT/DS3 Surface Mount Transformer |
| Turns Ratio | 1CT:1CT/1CT:2CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7/0.7Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B15E to view detailed technical specifications.
No datasheet is available for this part.