The XF0013B15F is a T1/CEPT/DS3 surface mount transformer with a turns ratio of 1CT:1CT/1CT:2CT. It features a maximum DCR of 0.7 ohms on the primary side and 1.15/0.7 ohms on the secondary side. The transformer is designed for high-potential applications, with a maximum rating of 1500VAC. It is suitable for surface mount applications and has a gull wing lead style. The operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF0013B15F technical specifications.
| Transformer Type | T1/CEPT/DS3 Surface Mount Transformer |
| Turns Ratio | 1CT:1CT/1CT:2CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.15/0.7Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B15F to view detailed technical specifications.
No datasheet is available for this part.