The XF0013B2 is a surface mount transformer with a turns ratio of 1CT:2CT/1CT:1.36CT. It features a maximum DCR of 0.7 ohms on the primary side and 1.2 ohms on the secondary side. The transformer has a high potential rating of 1500VAC and is designed for surface mount applications with gull wing leads. It operates over a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013B2 technical specifications.
| Transformer Type | T1/CEPT/DS3 Surface Mount Transformer |
| Turns Ratio | 1CT:2CT/1CT:1.36CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.2/1Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B2 to view detailed technical specifications.
No datasheet is available for this part.