The XF0013B23A is a T1/E1 transformer with a 2:1 turns ratio, suitable for high-voltage applications. It features a maximum DCR of 0.7 ohms on the primary side and 1.2 ohms on the secondary side. The transformer is designed for surface mount applications and has a high potential of 1500VAC. It operates within a temperature range of -40°C to 85°C.
Xfmrs XF0013B23A technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 2(1CT:2.42CT) |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B23A to view detailed technical specifications.
No datasheet is available for this part.