Xfmrs XF0013B24 technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1CT:2.42/1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 1.5Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B24 to view detailed technical specifications.
No datasheet is available for this part.