Xfmrs XF0013B24B technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 2.3CT:1CT/1CT:1CT |
| Maximum DCR Primary Side | 0.7/0.7Ohm |
| Maximum DCR Secondary Side | 1.8/0.7Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Minimum Return Loss | 14(Typ)@2MHz to 3MHz/11(Typ)@2MHz to 3MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B24B to view detailed technical specifications.
No datasheet is available for this part.