The XF0013B24IT is a T1/E1 transformer with a turns ratio of 1CT:2.4CT/1CT:1CT. It features a maximum DCR of 0.85/0.85 ohms on the primary side and 1.5/0.85 ohms on the secondary side. The transformer is designed for surface mount applications with a gull wing lead style and 16 terminals. It operates over a temperature range of -40°C to 85°C and has a minimum return loss of 11@2MHz to 3MHz on the primary side and 14@2MHz to 3MHz on the secondary side.
Xfmrs XF0013B24IT technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1CT:2.4CT/1CT:1CT |
| Maximum DCR Primary Side | 0.85/0.85Ohm |
| Maximum DCR Secondary Side | 1.5/0.85Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Minimum Return Loss | 11@2MHz to 3MHz/14@2MHz to 3MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B24IT to view detailed technical specifications.
No datasheet is available for this part.