The XF0013B27 is a T1/E1 transformer with a turns ratio of 1.35:1/1:1 and a maximum DCR of 0.7 on the primary side. It has a high potential of 1500VAC and is designed for surface mount applications with gull wing leads. The transformer operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013B27 technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1.35:1/1:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B27 to view detailed technical specifications.
No datasheet is available for this part.