This T1/E1 transformer features a turns ratio of 1.67CT:1CT/1CT:1CT and a maximum DCR of 0.8 on both the primary and secondary sides. It has a high potential of 1500VAC and is designed for surface mount applications with gull wing leads. The transformer operates reliably within a temperature range of -40°C to 85°C.
Xfmrs XF0013B28 technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1.67CT:1CT/1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Minimum Return Loss | 11@2MHz to 3MHz/14@2MHz to 3MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B28 to view detailed technical specifications.
No datasheet is available for this part.