The XF0013B42 is a T1/E1 transformer with a turns ratio of 1:1 and 1:1.36. It has a maximum DCR of 0.7 ohms on the primary side and 1 ohm on the secondary side. The transformer is designed to operate in a high-potential environment up to 1500VAC. It is a surface-mount device with 16 terminals and gull-wing leads. The operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF0013B42 technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1CT:1CT/1CT:1.36CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B42 to view detailed technical specifications.
No datasheet is available for this part.