This surface mount transformer features a 2:1 turns ratio and operates at a maximum voltage of 1500VAC. It has a maximum DCR of 1 ohm on the primary side and 0.7 ohms on the secondary side. The transformer is designed for surface mount applications and has a gull wing lead style. It can operate within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013B45 technical specifications.
| Transformer Type | T1/CEPT/DS3 Surface Mount Transformer |
| Turns Ratio | 2(2CT:1) |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B45 to view detailed technical specifications.
No datasheet is available for this part.