The XF0013B53 is a T1/CEPT/DS3 surface mount transformer with a 1:1:1:1/1.066:1.066 turns ratio. It features a maximum DCR of 0.65 ohms on the primary side and 0.7/0.8 ohms on the secondary side. The transformer has a high potential of 1650VAC and is designed for surface mount applications with gull wing leads. It operates reliably between -40°C and 85°C.
Xfmrs XF0013B53 technical specifications.
| Transformer Type | T1/CEPT/DS3 Surface Mount Transformer |
| Turns Ratio | 1:1:1:1/1.066:1.066 |
| Maximum DCR Primary Side | 0.65Ohm |
| Maximum DCR Secondary Side | 0.7/0.8Ohm |
| High Potential | 1650VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013B53 to view detailed technical specifications.
No datasheet is available for this part.