The XF0013Q15A is a surface mount quad port transformer with a turns ratio of 1:2.4 and a maximum DCR of 0.8 on the primary side. It features a high potential of 1500Vrms and is designed for surface mount applications. The transformer has 40 terminals and operates within a temperature range of -40°C to 85°C.
Xfmrs XF0013Q15A technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:2.4/1CT:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q15A to view detailed technical specifications.
No datasheet is available for this part.