This is a quad port transformer with a turns ratio of 1:1.266, suitable for high voltage applications up to 1500Vrms. It has a maximum DCR of 0.8 ohms on the primary side and 1.15 ohms on the secondary side. The transformer is designed for surface mount applications with gull wing leads and 40 terminals. It operates within a temperature range of -40°C to 85°C.
Xfmrs XF0013Q16 technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:1.266 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 1.15Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q16 to view detailed technical specifications.
No datasheet is available for this part.