The XF0013Q16A is a T1/E1/CEPT quad port transformer with a 1:1.26 turns ratio. It features a maximum DCR of 0.8 ohms on the primary side and 2 ohms on the secondary side. The transformer is designed for surface mount applications and has a high potential rating of 1500Vrms. It can operate over a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013Q16A technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:1.26 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q16A to view detailed technical specifications.
No datasheet is available for this part.