The XF0013Q19G is a T1/E1/CEPT quad port transformer with a turns ratio of 2:1CT. It features a maximum DCR of 0.8 on the primary side and a maximum insertion loss of 1.2. The transformer is designed for surface mount applications and has a high potential of 1500Vrms. It operates within a temperature range of -40°C to 85°C.
Xfmrs XF0013Q19G technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 2(1CT:2.4) |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | 1.2dB |
| Minimum Return Loss | 12dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q19G to view detailed technical specifications.
No datasheet is available for this part.