The XF0013Q19H is a quad port transformer designed for T1/E1/CEPT applications. It features a maximum DCR of 0.8 ohms on the primary side and 1.35 ohms on the secondary side. The transformer is rated for operation at temperatures between -40°C and 85°C. It is constructed with a surface mount package and features gull wing leads. The XF0013Q19H provides a minimum return loss of 12 dB from 0.3 MHz to 3 MHz.
Xfmrs XF0013Q19H technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 1.35Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Minimum Return Loss | [email protected] to 3MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q19H to view detailed technical specifications.
No datasheet is available for this part.