The XF0013Q1C is a surface mount quad port transformer with a turns ratio of 1:1.36 and 1:1. It features a maximum DCR of 0.8 ohms on the primary side and 1 ohm on the secondary side. The transformer is designed to operate in a high potential environment of up to 1500Vrms. It is suitable for surface mount applications and has a lead style of gull wing. The XF0013Q1C is rated to operate between -40°C and 85°C.
Xfmrs XF0013Q1C technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:1.36/1:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q1C to view detailed technical specifications.
No datasheet is available for this part.