The XF0013Q21B is a surface mount transformer with a quad port configuration, featuring a 1:2/1:1 turns ratio. It has a maximum DCR of 0.69/0.6 ohms on the primary side and 1.2/0.69 ohms on the secondary side. The transformer is designed to operate within a temperature range of -40 to 85 degrees Celsius. It meets the requirements for CEPT and has a minimum return loss of 19/18 dB at 102 kHz.
Xfmrs XF0013Q21B technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:2/1:1 |
| Maximum DCR Primary Side | 0.69/0.6Ohm |
| Maximum DCR Secondary Side | 1.2/0.69Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Minimum Return Loss | 19@102KHz/18@102KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q21B to view detailed technical specifications.
No datasheet is available for this part.