This surface mount telecom transformer, part number XF0013Q41, is designed for high-reliability applications. It features a 2:1/1CT:1 turns ratio and has a maximum DC resistance of 1.5 ohms on the primary side and 0.8 ohms on the secondary side. The transformer can withstand a high potential of 1500 volts root mean square and operates over a temperature range of -40 to 85 degrees Celsius. It has 40 terminals and is equipped with gull wing leads, making it suitable for surface mount applications.
Xfmrs XF0013Q41 technical specifications.
| Turns Ratio | 2:1/1CT:1 |
| Maximum DCR Primary Side | 1.5/1.2Ohm |
| Maximum DCR Secondary Side | 0.8/1.5Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q41 to view detailed technical specifications.
No datasheet is available for this part.