Xfmrs XF0013Q4A technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:2/1:2CT |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 1.3Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q4A to view detailed technical specifications.
No datasheet is available for this part.