The Xfmrs XF0013Q5C quad port transformer is a surface mount device designed for use in telecommunications applications. It features a 1:2/1:1 turns ratio and a maximum primary side DCR of 0.8 ohms. The transformer is rated for a high potential of 1500 volts root mean square and operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013Q5C technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:2/1:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q5C to view detailed technical specifications.
No datasheet is available for this part.