The XF0013Q5E is a T1/E1/CEPT quad port transformer with a turns ratio of 1:2/1:1.1. It features a maximum DCR of 0.8 on the primary side and is designed for surface mount applications. The transformer is rated for operation at temperatures between -40°C and 85°C. It has 40 terminals and a gull wing lead style.
Xfmrs XF0013Q5E technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:2/1:1.1 |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013Q5E to view detailed technical specifications.
No datasheet is available for this part.