This quad port transformer is a T1/E1/CEPT type with a 2:1 turns ratio and a maximum DCR of 0.7 ohms on the primary side. It has a high potential rating of 1500Vrms and is designed for surface mount applications. The transformer has 40 terminals and operates over a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013QN23 technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 2(1:2) |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013QN23 to view detailed technical specifications.
No datasheet is available for this part.