The XF0013QN38 is a surface mount quad port transformer with a turns ratio of 2:1/1CT:1/2:1CT. It has a maximum DCR of 0.8 ohms on the primary side and 1.3 ohms on the secondary side. The transformer is designed to operate at a high potential of 1500Vrms. It is suitable for surface mount applications and has a lead style of gull wing. The XF0013QN38 is rated for operation between -40°C and 85°C.
Xfmrs XF0013QN38 technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 2:1/1CT:1/2:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 1.3Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013QN38 to view detailed technical specifications.
No datasheet is available for this part.