The XF0013QS15B is a surface mount T1/E1/CEPT dual port transformer with a turns ratio of 1CT:2CT/1CT:1CT. It features a maximum DCR primary side of 0.8 and a high potential of 1500Vrms. The transformer is designed for surface mount applications and has a gull wing lead style. It operates over a temperature range of -40°C to 85°C.
Xfmrs XF0013QS15B technical specifications.
| Transformer Type | T1/E1/CEPT Dual Port Transformer |
| Turns Ratio | 1CT:2CT/1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013QS15B to view detailed technical specifications.
No datasheet is available for this part.