This surface mount transformer features a 2(1CT:2CT) turns ratio and a maximum DCR of 0.8 on the primary side. It has a high potential rating of 1500Vrms and can operate between -40°C and 85°C. The transformer is designed for surface mount applications with gull wing leads and 24 terminals.
Xfmrs XF0013QS4 technical specifications.
| Transformer Type | T1/E1/CEPT Dual Port Transformer |
| Turns Ratio | 2(1CT:2CT) |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013QS4 to view detailed technical specifications.
No datasheet is available for this part.