This T1/E1/CEPT dual port transformer features a turns ratio of 1CT:2CT/1CT:1CT and a maximum DCR primary side of 0.8. It has a high potential of 3000Vrms and is designed for surface mount applications with gull wing leads. The transformer operates between -40°C and 85°C and has 24 terminals.
Xfmrs XF0013QW5R technical specifications.
| Transformer Type | T1/E1/CEPT Dual Port Transformer |
| Turns Ratio | 1CT:2CT/1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 3000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013QW5R to view detailed technical specifications.
No datasheet is available for this part.