The XF0013T1 is a T1/CEPT/ISDN-PRI transformer with a 1:1:1 turns ratio and maximum DCR of 0.7 on both primary and secondary sides. It features a high potential of 1500Vrms and is designed for through-hole mounting with PC pin leads. The transformer has six terminals and operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013T1 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013T1 to view detailed technical specifications.
No datasheet is available for this part.