The XF0013T12 is a 1:1CT/2:1 transformer with a maximum DCR of 0.5 ohms on the primary side and 0.2/0.5 ohms on the secondary side. It features a high potential rating of 1500Vrms and is designed for through-hole mounting. The transformer has 12 terminals and operates within a temperature range of -40°C to 85°C.
Xfmrs XF0013T12 technical specifications.
| Turns Ratio | 1:1CT/2:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.2/0.5Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0013T12 to view detailed technical specifications.
No datasheet is available for this part.