The XF0013T1A is a T1/CEPT/ISDN-PRI transformer with a turns ratio of 1CS:1. It features a maximum DCR of 0.8 ohms on the primary side and 0.6 ohms on the secondary side. The transformer has a high potential rating of 1500Vrms and is designed for through-hole mounting. It is available in a 6-pin DIP package and operates within a temperature range of -40°C to 85°C.
Xfmrs XF0013T1A technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CS:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013T1A to view detailed technical specifications.
No datasheet is available for this part.