Xfmrs XF0013T6 technical specifications.
| Transformer Type | T1/CEPT/DS3 Magnetics Transformer |
| Turns Ratio | 1:2CT/1:1.36CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.2/1Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013T6 to view detailed technical specifications.
No datasheet is available for this part.