The XF0013T6C is a T1/CEPT/DS3 magnetics transformer with a turns ratio of 1:2CT/1:1.36. It has a maximum DCR of 0.8 ohms on the primary side and 1.2 ohms on the secondary side. The transformer is designed for high-potential applications with a maximum voltage rating of 2000Vrms. It is mounted through a hole and has a lead style of PC Pin with 12 terminals. The package type is DIP.
Xfmrs XF0013T6C technical specifications.
| Transformer Type | T1/CEPT/DS3 Magnetics Transformer |
| Turns Ratio | 1:2CT/1:1.36 |
| Maximum DCR Primary Side | 0.8/0.8Ohm |
| Maximum DCR Secondary Side | 1.2/1Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013T6C to view detailed technical specifications.
No datasheet is available for this part.