Xfmrs XF0013T8A technical specifications.
| Transformer Type | T1/CEPT/DS3 Magnetics Transformer |
| Turns Ratio | 1:1.15CT/1:2CT |
| Maximum DCR Primary Side | 1/1Ohm |
| Maximum DCR Secondary Side | 1.7/1.7Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013T8A to view detailed technical specifications.
No datasheet is available for this part.