The XF0013W15 is a surface mount transformer with a 1CT:1CT/1CT:2CT turns ratio, suitable for T1/CEPT/ISDN-PRI applications. It features a maximum DCR of 1/1 on the primary side and 1.8/1 on the secondary side. The transformer is designed to operate within a temperature range of -40°C to 85°C and has a high potential of 1500Vrms. It has 12 terminals and a gull wing lead style.
Xfmrs XF0013W15 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:1CT/1CT:2CT |
| Maximum DCR Primary Side | 1/1Ohm |
| Maximum DCR Secondary Side | 1.8/1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013W15 to view detailed technical specifications.
No datasheet is available for this part.