The XF0013W17 is a quad port transformer with a turns ratio of 1CT:1CT/1CT:1.41CT. It features a maximum DCR of 0.4 ohms on the primary side and 0.6/0.7 ohms on the secondary side. The transformer is designed for high-potential applications up to 5000VAC. It is available in a surface mount package with 12 terminals and is suitable for operating temperatures between -40°C and 85°C.
Xfmrs XF0013W17 technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1CT:1CT/1CT:1.41CT |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.6/0.7Ohm |
| High Potential | 5000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF0013W17 to view detailed technical specifications.
No datasheet is available for this part.