The XF0013W19 is a T1/CEPT/ISDN-PRI transformer with a 2:1 turns ratio, suitable for high-voltage applications. It has a maximum DCR of 1.2/1.2 ohms on the primary side and 1.4/1.4 ohms on the secondary side. The transformer is designed for surface mount and features 12 terminals with gull wing leads. It operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF0013W19 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 2(1CT:1.36CT) |
| Maximum DCR Primary Side | 1.2/1.2Ohm |
| Maximum DCR Secondary Side | 1.4/1.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013W19 to view detailed technical specifications.
No datasheet is available for this part.