This 1:1/1.26 transformer features a maximum DCR of 0.8 ohms on the primary side and 1 ohm on the secondary side. It has a high potential of 1500Vrms and is designed for surface mount applications. The transformer is rated for operation between -40°C and 85°C. It has 12 terminals and a gull wing lead style.
Xfmrs XF0013W21 technical specifications.
| Turns Ratio | 1:1/1.26 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013W21 to view detailed technical specifications.
No datasheet is available for this part.