Xfmrs XF0013W2AR technical specifications.
| Turns Ratio | 1CT:2CT/1:1.36CT |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 1.9Ohm |
| High Potential | 3750Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0013W2AR to view detailed technical specifications.
No datasheet is available for this part.