Xfmrs XF0013W4B technical specifications.
| Turns Ratio | 1CT:2CT/1:1.15CT |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 2/1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013W4B to view detailed technical specifications.
No datasheet is available for this part.