This T1/CEPT/ISDN-PRI transformer features a 2:1 turns ratio and a maximum high potential of 1500Vrms. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XF0013W6 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 1/1Ohm |
| Maximum DCR Secondary Side | 1/1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013W6 to view detailed technical specifications.
No datasheet is available for this part.