The XF0013W67 is a T1/E1 isolation module transformer with a turns ratio of 1CT:1.67CT and 1CT:1CT. It features a maximum DCR primary side of 0.8 and a high potential of 2500VAC. The transformer is designed for surface mount applications with gull wing leads and 12 terminals. It operates within a temperature range of -40°C to 85°C.
Xfmrs XF0013W67 technical specifications.
| Transformer Type | T1/E1 Isolation Module |
| Turns Ratio | 1CT:1.67CT/1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 2500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0013W67 to view detailed technical specifications.
No datasheet is available for this part.