Common Mode Chokes Dual 1100uH/3000uH 15.75kHz 6A 0.027Ohm DCR Thru-Hole
Xfmrs XF0033-CMC120 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1100u(Min)|3000u(Min)H |
| Leakage Inductance | 50u(Max)H |
| Test Frequency | 15.75kHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.027Ohm |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Length | 30.7mm |
| Product Depth | 15.88mm |
| Height | 30.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0033-CMC120 to view detailed technical specifications.
No datasheet is available for this part.