Xfmrs XF00330M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF00330M to view detailed technical specifications.
No datasheet is available for this part.