The Xfmrs VDSL Transformer XF00339A is a high-performance component designed for telecommunications applications. It features a 2:1/1:1 turns ratio, which allows for efficient signal transfer between the primary and secondary sides. The transformer's maximum DC resistance is 0.5 ohms on both sides, ensuring reliable operation under various conditions. It can withstand high voltage potentials of up to 1500 volts rms, making it suitable for demanding applications. The transformer is designed for through-hole mounting and comes with PC pin leads for easy connection. It has a 13-terminal configuration, providing ample space for connections and circuitry.
Xfmrs XF00339A technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 2:1/1:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.5Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 13 |
| Maximum Insertion Loss | [email protected] to 30MHzdB |
| Minimum Return Loss | 22@1MHz to 30MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00339A to view detailed technical specifications.
No datasheet is available for this part.