Xfmrs XF00339CS technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 2CS:1CT/1CS:1CT |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.5Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 30MHzdB |
| Minimum Return Loss | 22@1MHz to 20MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00339CS to view detailed technical specifications.
No datasheet is available for this part.